1057940000 | Weidmüller
Adapter, M12 (5 pole, socket/plug) to M12 (5 pole, plug), T-shape, 1057940000
Order No.: 50P4108
EAN: 4032248798001
MPN:
1057940000
SAI-T-5-M12/M12 B-COD
Unit Price (€ / pc.)
108.9326 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Total Price:
108.93 € *
Price list
Quantity
Price per unit*
1 pcs.
108.9326 €
2 pcs.
106.7549 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 1057940000, Weidmüller
Sensor actuator adapter, Number of poles: 5, Coding: B, M12, 60 V
Technical specifications
Design | T-shape | |
Connector (exit) | M12 (5 pole, plug) | |
Connector | M12 (5 pole, socket/plug) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |