1990540000 | Weidmüller
Adapter, M8 (4 pole, plug) to M12 (4 pole, socket), straight, 1990540000
Order No.: 52P9128
EAN: 4050118376371
MPN:
1990540000
SAI-ADAPT-M8/M12 4P
Unit Price (€ / pc.)
22.2054 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Total Price:
22.21 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2054 €
10 pcs.
20.6584 €
50 pcs.
19.0043 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 1990540000, Weidmüller
Sensor actuator adapter, Number of poles: 4, Coding: M12 = A, M8 = none, M12 / M8, 24 V
Technical specifications
Design | straight | |
Connector (exit) | M12 (4 pole, socket) | |
Connector | M8 (4 pole, plug) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |