9456330000 | Weidmüller
Weidmueller SAI-4-F 5P PUR 5M
Unit Price (€ / pc.)
110.8604 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Total Price:
110.86 € *
Price list
Quantity
Price per unit*
1 pcs.
110.8604 €
2 pcs.
108.6351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Passive sensor/actuator distributor, 9456330000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 4, Number of poles: 5, M12, 5 m, LED: Yes
Technical specifications
Bus Output | M12 (5 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |