1867540000 | Weidmüller
Weidmueller SAI-4-F 4P PUR 10M OL
Unit Price (€ / pc.)
114.5613 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
114.56 € *
Price list
Quantity
Price per unit*
1 pcs.
114.5613 €
2 pcs.
112.2765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Passive sensor/actuator distributor, 1867540000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 4, Number of poles: 4, M12, 10 m, LED: No
Technical specifications
Bus Output | M12 (4 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |