1724754000 | Weidmüller

Weidmueller SAI-4/6/8 MH-MM BL 3.5

Order No.: 51P9748
EAN: 4032248296781
MPN:
1724754000
SAI-4/6/8 MH-MM BL 3.5
Series: SAI
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
66.5091 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Total Price:
66.51 € *
Price list
Quantity
Price per unit*
1 pcs.
66.5091 €
10 pcs.
61.8562 €
25 pcs.
58.7741 €
*incl. VAT plus shipping costs
**Subject to prior sale

Passive sensor/actuator distributor, 1724754000, Weidmüller

Sensor-actuator passive distributor (without cable), Mounting hood, Hood version, M12, LED: No

Technical specifications
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Bus Output
Degree of protection (IP)
Power Input
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Bus Output
Degree of protection (IP)
Power Input
Weidmueller SAI-4/6/8 MH-MM BL 3.5
Order No.:
 51P9748
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1724754000
Available: 0 pcs. Available in 8 Days: 5 pcs. Leadtime: On Request **
Total Price: 66.51 € *
1 pcs.
66.5091 €
10 pcs.
61.8562 €
25 pcs.
58.7741 €
IP68
Weidmueller SAI-4/6/8-MH BL3.5 SV
Order No.:
 51P9745
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1724750050
Available: 0 pcs. Available in 8 Days: 250 pcs. Leadtime: On Request **
Total Price: 30.08 € *
50 pcs.
30.0832 €
IP67
Weidmueller SAI-4/6/8-MH BL3.5
Order No.:
 51P9744
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1724750000
Available: 0 pcs. Available in 8 Days: 5 pcs. Leadtime: On Request **
Total Price: 36.85 € *
1 pcs.
36.8543 €
10 pcs.
34.2720 €
50 pcs.
31.8682 €
IP67
M20
Weidmueller SAI-4/6/8 MH-MH BL 3.5
Order No.:
 51P9746
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1724752000
Available: 0 pcs. Available in 8 Days: 5 pcs. Leadtime: On Request **
Total Price: 76.22 € *
1 pcs.
76.2195 €
5 pcs.
72.4115 €
10 pcs.
69.5198 €
M20
Weidmueller SAI-4/6/8 MH-MHD BL 3.5
Order No.:
 51P9747
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1724753000
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 75.72 € *
1 pcs.
75.7197 €
5 pcs.
71.9355 €
10 pcs.
69.0557 €
M25