0329761001 | Weidmüller
Weidmueller RSX LOETST. LP
Order No.: 50P0892
EAN: 4032248043729
MPN:
0329761001
RSX LOETST. LP
Unit Price (€ / pc.)
33.1296 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
System wiring, 0329761001, Weidmüller
Placement module, number of signals: 5. Transfer module for free placement of axial components such as resistors, diodes and capacitors.
Technical specifications
Connection | screw connection | |
Version | Assembly module | |
Width | 70 mm | |
Height | 42 mm | |
Length | 35 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |