Placement module, number of signals: 5. Transfer module for free placement of axial components such as resistors, diodes and capacitors.
Connection | flat plug connection | |
Version | Assembly module | |
Width | 70 mm | |
Height | 53 mm | |
Length | 35 mm |
Country of origin | PL |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available