Weidmüller

8019910000 | Weidmüller

Transfer module, 37 pole, 1.5 A, 100 V, 8019910000, RS SD37B LP3R

Order No.:  53P4297
MPN:
8019910000
RS SD37B LP3R
Series:  RSSD
EAN: 4008190003944
Weidmüller
default L
default S
Images may differ
Unit Price (€ / pc.)
83.0144 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Add to Cart
Total Price:
83.01 € *
Quantity
Price per unit*
1 pcs.
83.0144 €
5 pcs.
78.8732 €
10 pcs.
75.7197 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Transfer module, 8019910000, Weidmüller

Transfer module with terminal connector, SUB-D male according to IEC 60807-2 / DIN 41652, 37-pin female, LP3R 5.08 mm, Screw connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Connection screw connection
Version transfer module
Width 87 mm
Height 80 mm
Length 80 mm
Rated voltage 100 V
Rated current 1.5 A
Pin number 37 pole
Show similar products (0)
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead