Skip to content Skip to navigation menu

Weidmueller RS I-D8 0...20MA


Order No.: 50P7440

Manufacturer: Weidmüller

Series: RS-SERIES

Manufacturer No.: 1160561001
RS I-D8 0...20MA

EAN: 4032248160594


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€227.29

Price per piece(s) without VAT

€191.00

in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1160561001 of Weidmüller at Bürklin Elektronik!

Product specification

Technical features
Signal Converter
70 mm
35 mm
72 mm
60.9 g
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Weidmüller
Series: RS-SERIES
Manufacturer number: 1160561001
RS I-D8 0...20MA
Country of origin: Romania
Customs tariff number: 85437090

Product description

Signal converter, 1160561001, Weidmüller

Signal converter, 8 bit, input : 0-20 mA, output : 8-bit impulse



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 7A_7C-I
Substanz Lead  , 7439-92-1  , 231-100-4