0119560000 | Weidmüller
Weidmueller RF RS 70 RE/A3/M.BEZ OR
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Profile housing, 0119560000, Weidmüller
Snap-in foot, RS 70 Orange, Snap-in foot, Width: 10 mm
Technical specifications
Version | Snap-in foot | |
Type of mounting | snap-in | |
Width | 33.5 mm | |
Colour | orange | |
Height | 10 mm | |
Length | 70 mm | |
Material | polyamide |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |