1760080000 | Weidmüller
Weidmueller RF 15 BLZF/SLZF/BLIDC
Order No.: 52P0583
EAN: 4032248029211
MPN:
1760080000
RF 15 BLZF/SLZF/BLIDC
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Profile housing, 1760080000, Weidmüller
PCB connector, Accessories, Snap-in foot, Orange, Number of poles: 1
Technical specifications
Version | Snap-in foot | |
Type of mounting | snap-in | |
Width | 80 mm | |
Colour | orange | |
Height | 150 mm | |
Length | 42 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |