1231880000 | Weidmüller
Fuse terminal block, 2 pole, 1.5-6.0 mm², 36 V, 6.3 A, 1231880000
Unit Price (€ / pc.)
9.7223 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse terminal block, 1231880000, Weidmüller
Fuse terminal block, PUSH-IN connection, fuse element, with LED, for pluggable cross-connection, open on one side, PUSH IN, 6 mm², 36 V, 6.3 A.
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 16 to 8 | |
Rated Voltage | 36 V | |
Rated surge voltage | 8 kV | |
Width | 12.2 mm | |
Colour | dark beige | |
Height | 81 mm | |
Length | 39.6 mm | |
Cable cross-section | 1.5-6.0 mm² | |
Rated current | 6.3 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |