1231870000 | Weidmüller

Fuse terminal block, 2 pole, 1.5-6.0 mm², 36 V, 6.3 A, 1231870000

Order No.: 50P9158
EAN: 4050118015713
MPN:
1231870000
PSI 6/10/LD 10-36V SW
Series: P-Reihe
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6624 €

Fuse terminal block, 1231870000, Weidmüller

Fuse terminal block, PUSH-IN connection, fuse element, with LED, for pluggable cross-connection, open at one end, PUSH IN, 6 mm², 36 V, 6.3 A.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Connection push-in connection
Number of terminals 2
Version Fuse terminal block
AWG cross-section AWG 16 to 8
Rated Voltage 36 V
Rated surge voltage 8 kV
Width 12.2 mm
Colour black
Height 81 mm
Length 39.6 mm
Cable cross-section 1.5-6.0 mm²
Rated current 6.3 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Rated Voltage
Colour
Version
Width
Length
Pin number
Height
Connection
AWG cross-section
Rated current
Number of terminals
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Rated Voltage
Colour
Version
Width
Length
Pin number
Height
Connection
AWG cross-section
Rated current
Number of terminals
Fuse terminal block, 2 pole, 0.5-6.0 mm², 250 V, 6.3 A, 1083050000
Order No.:
 50P5351
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1083050000
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.32 € *
1 pcs.
8.3181 €
10 pcs.
7.7350 €
50 pcs.
7.0448 €
0.5-6.0 mm²
250 V
dark beige
Fuse terminal block
12.2 mm
39.6 mm
2 pole
81 mm
push-in connection
AWG 16 to 8
6.3 A
2
Fuse terminal block, 2 pole, 1.5-6.0 mm², 36 V, 6.3 A, 1231880000
Order No.:
 50P9159
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1231880000
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.72 € *
1 pcs.
9.7223 €
1.5-6.0 mm²
36 V
dark beige
Fuse terminal block
12.2 mm
39.6 mm
2 pole
81 mm
push-in connection
AWG 16 to 8
6.3 A
2
Fuse terminal block, 2 pole, 1.5-6.0 mm², 36 V, 6.3 A, 1231870000
Order No.:
 50P9158
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1231870000
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.66 € *
1 pcs.
10.6624 €
1.5-6.0 mm²
36 V
black
Fuse terminal block
12.2 mm
39.6 mm
2 pole
81 mm
push-in connection
AWG 16 to 8
6.3 A
2
Fuse terminal block, 2 pole, 1.5-6.0 mm², 250 V, 6.3 A, 1165140000
Order No.:
 50P7547
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1165140000
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.57 € *
1 pcs.
6.5688 €
1.5-6.0 mm²
250 V
black
Fuse terminal block
12.2 mm
39.6 mm
2 pole
81 mm
push-in connection
AWG 16 to 8
6.3 A
2