1338720000 | Weidmüller

Ink cartridge, yellow/black/cyan/magenta for For the PrintJet printer, 1338720000

Order No.: 51P1693
EAN: 4050118143317
MPN:
1338720000
PJ ADV TNTK INK SET
Series: PJ ADV
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
597.0111 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
597.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
597.0111 €

Ink tank, 1338720000, WEIDMÜLLER

Ink tank as consumable for the PrintJet printers.

Technical specifications
Version yellow/black/cyan/magenta
Suitable for For the PrintJet printer
Accessory Type Ink tank
Logistics
Country of origin DE
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
Variations
Version
Accessory Type
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for