4027750000 | Weidmüller
Weidmueller PF RS 45 GR 2000MM
Unit Price (€ / mtr.)
18.4093 € *
Available: 0 mtr.
Available in 8 Days: 10 mtr.
Leadtime: On Request **
Profile housing, 4027750000, Weidmüller
Electronics housing, RS 45 gray, Extrusion, Width: 45 mm
Technical specifications
Version | Extrusion | |
Width | 45 mm | |
Colour | gray | |
Height | 25 mm | |
Length | 2000 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39162000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |