1173240000 | Weidmüller
Weidmueller PB-DP SUB-D ZF35TERM PS
Order No.: 50P7767
EAN: 4032248965878
MPN:
1173240000
PB-DP SUB-D ZF35TERM PS
Unit Price (€ / pc.)
86.6915 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
86.69 € *
Price list
Quantity
Price per unit*
1 pcs.
86.6915 €
5 pcs.
83.2286 €
10 pcs.
79.9085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Sub-D, 1173240000, Weidmüller
Sub-D connector
D-Sub connector for transmission of analog signals and for coupling of shielded cables.
Technical specifications
Bus Connection | D-Sub | |
Bussystem | profibus | |
Data transmission rate | 12000000 mb/s | |
Contact connection | screw connection | |
Orientation | angled | |
Pin number | 9 pole | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |