9005740000 | Weidmüller
Spare blade holder for stripping tool, L 32 mm, 18.18 g, 9005740000
Order No.: 53P5642
EAN: 4008190206277
MPN:
9005740000
MESSERHALTER CST VARIO
Unit Price (€ / pc.)
82.110 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
1 pcs.
82.110 €
5 pcs.
73.899 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutter holder, 9005740000, WEIDMÜLLER
Replacement blade holder with integrated blades for stripping tools, coaxial cable and round (shielded) data cables from 2.5 to 8mm diameter.
Features
- 1-, 2- and 3-level stripping in one operation
Technical specifications
Version | Spare blade holder | |
Suitable for | stripping tool | |
Weight | 18.18 g | |
Length | 32 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |