8324590000 | Weidmüller
Time relay, delayed switch-off, 1 Form A (N/O), 24 VDC, 0.02 A/48 VDC, 8324590000
Unit Price (€ / pc.)
56.7749 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Timing relay, 8324590000, Weidmüller
Time relay, 24 V DC ±10 %, 1 NO contact (transistor), 20 mA, tension spring connection, time relay for processing signals in the control system. Short pulses are extended in time and thus reliably detected by the downstream control modules.
Technical specifications
Connection | screw connection | |
Function | delayed switch-off | |
Contact type | 1 Form A (N/O) | |
Breaking capacity | 0.02 A/48 VDC | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |