8594810000 | Weidmüller

Signal converter, 8594810000

Order No.: 53P4631
EAN: 4032248252442
MPN:
8594810000
MAS DC/DC select
Series: MICROSERIES
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
232.4546 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
232.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.4546 €

Signal converter, 8594810000, Weidmüller

In industrial monitoring tasks, sensors detect environmental conditions. Sensor signals track continuous changes of the monitoring field within the process. They occur in digital and analog form.

As a rule, an electrical voltage or current value is provided which corresponds proportionally to the physical measured quantities to be monitored.

If automation processes are to keep certain states constant or achieve them, analog signal processing is in demand. This is particularly important in process automation applications. Standardized electrical signal variables are common in process technology. Analog standard currents/voltages 0(4)...20 mA/ 0...10 V have become established as physical measurement and control variables. Weidmüller takes into account the increasing automation and offers a product portfolio in the field of analog signal processing, which is tailored to the requirements of handling sensor signals.

Technical specifications
Version signal converter
Width 6.1 mm
Weight 51 g
Height 97.8 mm
Length 88 mm
Logistics
Country of origin DE
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead