1700540001 | Weidmüller
Warning sign, symbol: lightning, (L x W) 50 x 50 mm, 1700540001
Order No.: 51P9232
EAN: 4008190894306
MPN:
1700540001
MARKO-C. 50X50X50 B/DR.
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Device marker, 1700540001, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Type of labeling | symbol: lightning | |
Version | warning sign | |
Width | 50 mm | |
Length | 50 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 58071090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |