1615270000 | Weidmüller
Motor connection terminal, screw connection, 0.5-4.0 mm², 24 A, 6 kV, beige/yellow, 1615270000
Unit Price (€ / pc.)
13.0067 € *
Available: 0 pcs.
Leadtime: On Request **
Motor connection terminal, 1615270000, Weidmüller
Motor connection terminal, screw connection, 2.5, 500 V, 24 A, beige/yellow.
The motor connection terminal combines the performance characteristics of the larger grid with the design width of the smaller grid. The result: maximization of the rated current while minimizing the size. This provides relief in purchasing, logistics and design-in.
Technical specifications
Connection | screw connection | |
Number of terminals | 7 | |
Version | motor connection terminal | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | beige/yellow | |
Height | 88 mm | |
Length | 63 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 24 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |