1386430000 | Weidmüller
PCB terminal, 6 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, pebble gray, 1386430000
Order No.: 51P2741
EAN: 4050118187304
MPN:
1386430000
LXXX 15.00/06/90 4.5SN GY BX
Series: OMNIMATE Power - Serie LXXX
Unit Price (€ / pc.)
21.5866 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Print clamp, 1386430000, Weidmüller
PCB terminal, 15.00 mm, no. of poles: 6, 90°, 4.5 mm, pebble grey, clamping yoke connection, 50 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 20-1 | |
Width | 91 mm | |
Colour | pebble gray | |
Height | 56 mm | |
Cable cross-section | 0.5-50 mm² | |
Rated voltage | 600 V | |
Rated current | 127 A | |
Pin number | 6 pole | |
Grid | 15 mm | |
Depth | 31 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |