1386250000 | Weidmüller
PCB terminal, 5 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, black, 1386250000
Order No.: 51P2732
EAN: 4050118186284
MPN:
1386250000
LXXX 15.00/05/90 4.5SN BK BX
Series: OMNIMATE Power - Serie LXXX
Unit Price (€ / pc.)
18.0047 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Print clamp, 1386250000, Weidmüller
PCB terminal, 15.00 mm, no. of poles: 5, 90°, 4.5 mm, black, clamping yoke connection, 50 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 20-1 | |
Width | 76 mm | |
Colour | black | |
Height | 56 mm | |
Cable cross-section | 0.5-50 mm² | |
Rated voltage | 600 V | |
Rated current | 127 A | |
Pin number | 5 pole | |
Grid | 15 mm | |
Depth | 31 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |