PCB terminal, 15.00 mm, pole number: 1, 90°, 4.5 mm, pebble grey, clamping yoke connection, 25 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Connection | screw connection | |
AWG cross-section | AWG 16-4 | |
Width | 29 mm | |
Colour | pebble gray | |
Height | 41.5 mm | |
Cable cross-section | 1.31-25 mm² | |
Rated voltage | 600 V | |
Rated current | 85 A | |
Pin number | 1 pole | |
Grid | 15 mm | |
Depth | 29.1 mm |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available