1783660000 | Weidmüller

PCB terminal, 1 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783660000

Order No.: 52P1326
EAN: 4032248184910
MPN:
1783660000
LX 15.00/01/90 4.5SN GY BX
Weidmüller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.4383 €
50 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1783660000, Weidmüller

PCB terminal, 15.00 mm, no. of poles: 1, 90°, 4.5 mm, pebble gray, clamping yoke connection, 25 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 16-4
Width 13 mm
Colour pebble gray
Height 41.5 mm
Cable cross-section 1.31-25 mm²
Rated voltage 600 V
Rated current 85 A
Pin number 1 pole
Grid 15 mm
Depth 29.1 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes