1839200000 | Weidmüller
PCB terminal, 4 pole, pitch 12.7 mm, AWG 22-6, 65 A, screw connection, pebble gray, 1839200000
Order No.: 52P2867
EAN: 4032248349302
MPN:
1839200000
LUP 12.70/04/90 3.2SN GY BX
Series: OMNIMATE Power - Serie LUP
Unit Price (€ / pc.)
10.5434 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Print clamp, 1839200000, Weidmüller
PCB terminal, 12.70 mm, no. of poles: 4, 90°, 3.2 mm, pebble gray, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22-6 | |
Width | 49.06 mm | |
Colour | pebble gray | |
Height | 34.7 mm | |
Cable cross-section | 0.13-16 mm² | |
Rated voltage | 600 V | |
Rated current | 65 A | |
Pin number | 4 pole | |
Grid | 12.7 mm | |
Depth | 25.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |