1839310000 | Weidmüller
PCB terminal, 6 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 1839310000
Order No.: 52P2875
EAN: 4032248349814
MPN:
1839310000
LUP 10.16/06/90 3.2SN GY BX
Series: OMNIMATE Power - Serie LUP
Unit Price (€ / pc.)
13.9468 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Print clamp, 1839310000, Weidmüller
PCB terminal, 10.16 mm, no. of poles: 6, 90°, 3.2 mm, pebble gray, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22-6 | |
Width | 61.76 mm | |
Colour | pebble gray | |
Height | 34.7 mm | |
Cable cross-section | 0.13-16 mm² | |
Rated voltage | 300 V | |
Rated current | 58 A | |
Pin number | 6 pole | |
Grid | 10.16 mm | |
Depth | 25.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |