PCB terminal, 10.16 mm, pole number: 4, 90°, 3.2 mm, pebble gray, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Connection | screw connection | |
AWG cross-section | AWG 22-6 | |
Width | 41.44 mm | |
Colour | pebble gray | |
Height | 34.7 mm | |
Cable cross-section | 0.13-16 mm² | |
Rated voltage | 300 V | |
Rated current | 58 A | |
Pin number | 4 pole | |
Grid | 10.16 mm | |
Depth | 25.1 mm |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available