9205050000 | Weidmüller
Weidmueller LSP 4L
Order No.: 53P6362
EAN: 4032248697311
MPN:
9205050000
LSP 4L
Unit Price (€ / pc.)
128.1987 € *
Available: 0 pcs.
Leadtime: On Request **
Voltage tester, 9205050000, Weidmüller
The main task of the voltage tester is to determine the absence of voltage. A 2-pole voltage tester is the only permissible test instrument for fulfilling the requirements of the Occupational Health and Safety Act.
Features
- With LCD display
- According to VDE standard
- High peak voltage strength
- The right tester for every application
Technical specifications
Display | LCD | |
Version | voltage tester | |
Rated category | CAT III, CAT IV | |
Degree of protection (IP) | IP65 | |
max. voltage measuring range (AC) | 690 V | |
max. voltage measuring range (DC) | 690 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |