Printed circuit board terminals, 3.50 mm, number of poles: 8, 90°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
Connection | spring-clamp connection | |
AWG cross-section | AWG 28-14 | |
Width | 28.7 mm | |
Colour | black | |
Height | 10 mm | |
Cable cross-section | 0.13-1.5 mm² | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Pin number | 8 pole | |
Grid | 3.5 mm | |
Depth | 14.75 mm |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available