2457340000 | Weidmüller
PCB terminal, 3 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 2457340000
Order No.: 53P1897
EAN: 4050118472080
MPN:
2457340000
LSF-SMD 3.50/03/180 SN BK RL PRT
Series: OMNIMATE Signal - Serie LSF
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Print clamp, 2457340000, Weidmüller
PCB terminal, 3.50 mm, no. of poles: 3, 180°, PUSH IN, 1.5 mm²
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 28-14 | |
Width | 11.2 mm | |
Colour | black | |
Height | 16.3 mm | |
Cable cross-section | 0.13-1.5 mm² | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Pin number | 3 pole | |
Grid | 3.5 mm | |
Depth | 10.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |