2001050000 | Weidmüller

PCB terminal, 26 pole, pitch 3.5 mm, AWG 26-16, 12.5 A, spring-clamp connection, orange, 2001050000

Order No.: 52P9276
EAN: 4050118382808
MPN:
2001050000
LS2HF 3.50/26/90 3.5SN OR BX
Weidmüller
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.60 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6029 €
10 pcs.
9.8532 €
50 pcs.
8.9726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 2001050000, Weidmüller

PCB terminal, 3.50 mm, no. of poles: 26, 90°, 3.5 mm, orange, PUSH IN, 1.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-16
Width 50.5 mm
Colour orange
Height 27.7 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 150 V
Rated current 12.5 A
Pin number 26 pole
Grid 3.5 mm
Depth 18 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes