PCB terminal, 5.08 mm, no. of poles: 9, 90°, 3.5 mm, orange, clamping yoke connection, 1.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Connection | screw connection | |
AWG cross-section | AWG 28-16 | |
Width | 46.22 mm | |
Colour | orange | |
Height | 13.8 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 9 pole | |
Grid | 5.08 mm | |
Depth | 8.1 mm |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available