1912540000 | Weidmüller
PCB terminal, 4 pole, pitch 5.08 mm, AWG 28-16, 15 A, screw connection, orange, 1912540000
Order No.: 52P5810
EAN: 4032248542345
MPN:
1912540000
LS 5.08/04/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LS
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
500 pcs.
0.8330 €
2500 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1912540000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 4, 90°, 3.5 mm, orange, clamping yoke connection, 1.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 28-16 | |
Width | 20.82 mm | |
Colour | orange | |
Height | 13.8 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 4 pole | |
Grid | 5.08 mm | |
Depth | 8.1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |