1594470000 | Weidmüller

PCB terminal, 3 pole, pitch 7.62 mm, AWG 26-10, 20 A, screw connection, orange, 1594470000

Order No.: 51P7094
EAN: 4008190041564
MPN:
1594470000
LP 7.62/03/90 3.2SN OR BX
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Available in 8 Days: 200 pcs.
Leadtime: On Request **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
2.0230 €
50 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1594470000, Weidmüller

PCB terminal, 7.62 mm, no. of poles: 3, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-10
Width 23.46 mm
Colour orange
Height 20.2 mm
Cable cross-section 0.13-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 3 pole
Grid 7.62 mm
Depth 11 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes