1953040000 | Weidmüller
PCB terminal, 5 pole, pitch 7.5 mm, AWG 26-14, 15 A, spring-clamp connection, orange, 1953040000
Order No.: 52P7726
EAN: 4032248663347
MPN:
1953040000
LMZFL 7/5/135 3.5OR
Series: OMNIMATE Signal - Serie LMZF
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1953040000, Weidmüller
PCB terminal, 7.50 mm, no. of poles: 5, 135°, 3.5 mm, orange, tension clamp connection with actuating element, 2.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 26-14 | |
Width | 17.38 mm | |
Colour | orange | |
Height | 16.74 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 5 pole | |
Grid | 7.5 mm | |
Depth | 14.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |