1953580000 | Weidmüller

PCB terminal, 2 pole, pitch 10 mm, AWG 26-14, 15 A, spring-clamp connection, black, 1953580000

Order No.: 52P7751
EAN: 4032248662791
MPN:
1953580000
LMZFL 10/2/135 3.5SW
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
2 pcs.
0.6783 €
500 pcs.
0.5831 €
2500 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1953580000, Weidmüller

PCB terminal, 10.00 mm, no. of poles: 2, 135°, 3.5 mm, black, tension clamp connection with actuator, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-14
Width 22.9 mm
Colour black
Height 20.24 mm
Cable cross-section 0.13-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 2 pole
Grid 10 mm
Depth 15.6 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes