PCB terminal, 7.50 mm, no. of poles: 4, 135°, 3.5 mm, black, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Connection | spring-clamp connection | |
AWG cross-section | AWG 26-14 | |
Colour | black | |
Height | 12.98 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 4 pole | |
Grid | 7.5 mm | |
Depth | 14.5 mm |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available