1953480000 | Weidmüller
PCB terminal, 3 pole, pitch 10 mm, AWG 26-14, 15 A, spring-clamp connection, orange, 1953480000
Order No.: 52P7741
EAN: 4032248661947
MPN:
1953480000
LMZF 10/3/135 3.5OR
Series: OMNIMATE Signal - Serie LMZF
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
500 pcs.
0.8330 €
2500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1953480000, Weidmüller
PCB terminal, 10.00 mm, no. of poles: 3, 135°, 3.5 mm, orange, tension clamp connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 26-14 | |
Width | 32.5 mm | |
Colour | orange | |
Height | 16.48 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 3 pole | |
Grid | 10 mm | |
Depth | 14.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |