9002180000 | Weidmüller
Weidmueller KTF 25
Order No.: 53P5555
EAN: 4008190067229
MPN:
9002180000
KTF 25
As an alternative, we recommend the following item:
*incl. VAT plus shipping costs
Front cutter, 9002180000, WEIDMÜLLER
Front cutter suitable in situations where cables have to be cut in confined spaces.
Features
- Easy handling
- Minimal manual force required
- Release option in every cutting position
- Must not cut live conductors
Technical specifications
Version | cable cutter | |
Weight | 900 g | |
Length | 245 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |