1390940000 | Weidmüller

Weidmueller KLIPPON COPL 081906

Order No.: 51P2798
EAN: 4050118191325
MPN:
1390940000
KLIPPON COPL 081906
Series: Klippon POK
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
15.6366 € *
Available: 0 pcs.
Available in 5 Days: 105 pcs.
Leadtime: On Request **
Total Price:
15.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
15.6366 €

Grounding plate, 1390940000, WEIDMÜLLER

The Klippon POK grounding plate is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.

Features

  • Cover with stainless steel screws in cross-head / slotted design
  • Moulded gasket made of silicone or chloroprene
  • Fixing holes outside the sealed area to ensure high ingress protection of IP66
  • Mounting directly in the enclosure or using an internal mounting plate
  • Fastening thread to attach mounting rails and plates
Technical specifications
Width 32.5 mm
Height 0.8 mm
Length 211 mm
Material brass
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Material
Height
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Material
Height
Weidmueller KLIPPON COPL 122209
Order No.:
 51P2801
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1390980000
Available: 0 pcs. Available in 6 Days: 25 pcs. Leadtime: On Request **
Total Price: 19.55 € *
1 pcs.
19.5517 €
57.5 mm
275 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 161609
Order No.:
 51P2802
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1390990000
Available: 0 pcs. Available in 6 Days: 25 pcs. Leadtime: On Request **
Total Price: 20.71 € *
1 pcs.
20.706 €
60.5 mm
239 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 162609
Order No.:
 51P2803
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1391000000
Available: 0 pcs. Available in 6 Days: 25 pcs. Leadtime: On Request **
Total Price: 26.24 € *
1 pcs.
26.2395 €
60.5 mm
339 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 163609
Order No.:
 51P2804
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1391010000
Available: 0 pcs. Available in 6 Days: 25 pcs. Leadtime: On Request **
Total Price: 46.12 € *
1 pcs.
46.1244 €
60.5 mm
438 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 121209
Order No.:
 51P2800
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1390970000
Available: 0 pcs. Available in 6 Days: 25 pcs. Leadtime: On Request **
Total Price: 16.17 € *
1 pcs.
16.1721 €
57.5 mm
177 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 256012
Order No.:
 51P2808
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1391050000
Available: 0 pcs. Available in 6 Days: 25 pcs. Leadtime: On Request **
Total Price: 102.05 € *
1 pcs.
102.0544 €
85.5 mm
785 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 081106
Order No.:
 51P2796
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1390920000
Available: 0 pcs. Available in 5 Days: 410 pcs. Leadtime: On Request **
Total Price: 10.95 € *
10 pcs.
10.9480 €
33.5 mm
131 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 254012/16
Order No.:
 51P2807
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1391040000
Available: 0 pcs. Available in 6 Days: 25 pcs. Leadtime: On Request **
Total Price: 64.36 € *
1 pcs.
64.3552 €
85.5 mm
567 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 080806
Order No.:
 51P2795
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1390910000
Available: 0 pcs. Available in 6 Days: 25 pcs. Leadtime: 1 Week **
Total Price: 11.63 € *
1 pcs.
11.6263 €
32.5 mm
101 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 081906
Order No.:
 51P2798
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1390940000
Available: 0 pcs. Available in 5 Days: 105 pcs. Leadtime: On Request **
Total Price: 15.64 € *
6 pcs.
15.6366 €
32.5 mm
211 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 082306
Order No.:
 51P2799
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1390950000
Available: 0 pcs. Available in 5 Days: 285 pcs. Leadtime: On Request **
Total Price: 15.47 € *
6 pcs.
15.47 €
33.5 mm
258 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 081606
Order No.:
 51P2797
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1390930000
Available: 0 pcs. Available in 5 Days: 270 pcs. Leadtime: On Request **
Total Price: 14.11 € *
10 pcs.
14.1134 €
33.5 mm
181 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 252512/16
Order No.:
 51P2806
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1391030000
Available: 0 pcs. Available in 6 Days: 25 pcs. Leadtime: On Request **
Total Price: 57.01 € *
1 pcs.
57.0129 €
85.5 mm
424 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 404012
Order No.:
 51P2809
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1391070000
Available: 0 pcs. Available in 6 Days: 25 pcs. Leadtime: On Request **
Total Price: 99.26 € *
1 pcs.
99.2579 €
85.5 mm
722 mm
brass
0.8 mm
Weidmueller KLIPPON COPL 165609
Order No.:
 51P2805
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1391020000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 61.80 € *
1 pcs.
61.7967 €
60.5 mm
656 mm
brass
0.8 mm