2435400000 | Weidmüller
Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 12-48 VDC, 2435400000
Order No.: 53P1209
EAN: 4050118447224
MPN:
2435400000
IE-SW-BL05-4GT-1GS
Unit Price (€ / pc.)
357.4165 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Network switch, 2435400000, Weidmüller
Network switch, unmanaged, Gigabit Ethernet, Number of ports: 4x RJ45 10/100/1000BaseT(X), 1x combo-port (10/100/1000 BaseT(X) or 100/1000BaseSFP), Proteciton degree: IP30, Operating temperature: -10 °C to 60 °C.
Features
- Sturdy metal housing
- Compact design
- Two redundant power inputs 12/24/48 VDC
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 5 | |
Voltage | 12-48 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |