8961100000 | Weidmüller
FO patch cable, 2 x SC to 2 x SC, 2 m, OS1, singlemode 9 µm
Order No.: 53P5504
EAN: 4032248774654
MPN:
8961100000
IE-FSMZ2FY0002MST0ST0X
Unit Price (€ / pc.)
64.2719 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pre-assembled patch cable, 8961100000, Weidmüller
Assembled IE cables, FO patch cable, crossover, singlemode, yellow, ST connector IP20, both sides, 9 µm, LSZH, 2 m.
Technical specifications
Connection (1) | 2 x SC | |
Connection (2) | 2 x SC | |
Version | FO patch cable | |
Colour | yellow | |
Chamfer type | singlemode 9 µm | |
Cable length | 2 m | |
Category | OS1 | |
Material | LSZH |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |