1529580000 | Weidmüller
Weidmueller IE-FC-SET-SPDED001-KN-P
Installation housing, 1529580000, Weidmüller
FrontCom, Set. Built-in housings in only one single frame are equipped with various inserts. The easy-to-install housing first contains an insert plate with two data connections and one power connection. On top of this there is either a power socket for the power supply or a data insert for the network supply. The compact housing protects against knocks and also complies with protection class IP 65. The installation housing can optionally be equipped with a lock that can be closed with a key.
Width | 67 mm | |
Colour | black | |
Height | 27.5 mm | |
Length | 134 mm | |
Material | polycarbonate | |
Degree of protection (IP) | IP65 |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |