8808420000 | Weidmüller
Weidmueller IE-CT
Order No.: 53P4915
EAN: 4032248506002
MPN:
8808420000
IE-CT
Unit Price (€ / pc.)
392.0336 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Continuity tester, 8808420000, Weidmüller
Check your Ethernet network for line break, short circuit, correct connection, wire reversal and external voltage - easily and very simply with our cable tester.
Features
- 7-segment display
- only 185 g
Technical specifications
Version | Continuity tester | |
Batteries | 9 V | |
Width | 70 mm | |
Weight | 417 g | |
Height | 36 mm | |
Cable type | LAN | |
Length | 140 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90304000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |