1350120250 | Weidmüller
Weidmueller IE-CSPS5VS0250VAPVAP-X
Order No.: 51P2014
EAN: 4050118165562
MPN:
1350120250
IE-CSPS5VS0250VAPVAP-X
Unit Price (€ / pc.)
179.2735 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
System cable, 1350120250, Weidmüller
System cable, PushPull Power, PushPull Power, PVC, 25 m.
Technical specifications
Version | Power cable | |
AWG cross-section | AWG 16 | |
Colour | gray | |
Halogen free | No | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |