1403680050 | Weidmüller
Weidmueller IE-CSPD5US0050VAPVAP-X
Order No.: 51P2897
EAN: 4050118205411
MPN:
1403680050
IE-CSPD5US0050VAPVAP-X
Unit Price (€ / pc.)
191.4234 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
System cable, 1403680050, Weidmüller
System cable, PushPull Power, PushPull Power, PUR, 5 m.
Technical specifications
Version | Power cable | |
AWG cross-section | AWG 16 | |
Colour | gray | |
Halogen free | Yes | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |