1963450000 | Weidmüller
LC socket, singlemode, black, 1963450000
Unit Price (€ / pc.)
36.4854 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Fiber optic connector, 1963450000, Weidmüller
Flange FO, IP67, variant 4, LC duplex coupling, singlemode
Connectors for optical fibers.
Technical specifications
Version | LC socket | |
Colour | black | |
Chamfer type | singlemode | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |