1962880000 | Weidmüller

LC socket, singlemode, 1962880000

Order No.: 52P8052
EAN: 4032248645077
MPN:
1962880000
IE-BI-LCD-SM-C
Series: IE-BI
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
28.3101 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
28.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.3101 €

Fiber optic connector, 1962880000, Weidmüller

Insert LC, flange insert LC-Duplex, singlemode

Connectors for optical fibers.

Technical specifications
Connection crimp connection
Version LC socket
Chamfer type singlemode
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes