1348650000 | Weidmüller
Housing, size B24, die-cast aluminum, 2 x M40, straight, IP68, 1348650000
Order No.: 51P1832
EAN: 4050118153057
MPN:
1348650000
HDC IP68 HP 24B MD 2M40 Y
Unit Price (€ / pc.)
50.8368 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
50.84 € *
Price list
Quantity
Price per unit*
1 pcs.
50.8368 €
10 pcs.
47.2787 €
25 pcs.
44.4465 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing, 1348650000, Weidmüller
Housing (industrial connector)
The case is perfectly protected thanks to a special die-cast alloy and a multi-stage sealing of the surface.
Technical specifications
Shell size | B24 | |
Shell Material | die-cast aluminum | |
Cable Outlet | 2 x M40, straight | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |